Filter Your Search
1 - 1 of 1 results
|
RT8125CGQW
Richtek Technology Corp
|
Check for Price | Yes | Active | 15 V | 24 V | 1.5 V | 300 mV | 3.3 V | YES | BUCK | 330 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-N10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | RICHTEK TECHNOLOGY CORP | WDFN-10 | compliant | RICHTEK |