Part Details for RTT06000JTP by Ralec
Overview of RTT06000JTP by Ralec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTT06000JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 485 |
|
RFQ | |
|
Chip Stock | 5932748 |
|
RFQ |
Part Details for RTT06000JTP
RTT06000JTP CAD Models
RTT06000JTP Part Data Attributes
|
RTT06000JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT06000JTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0ohm, 5% +/-Tol, Surface Mount, 1206, CHIP, HALOGEN AND LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RTT06000JTP
This table gives cross-reference parts and alternative options found for RTT06000JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT06000JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT06000JBA | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 5% +/-Tol, 1206, | Ralec | RTT06000JTP vs RTT06000JBA |
CR080000F | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RTT06000JTP vs CR080000F |
RTT060000FBA | Fixed Resistor, Metal Glaze/thick Film, 0.02ohm, 1% +/-Tol, 1206, | Ralec | RTT06000JTP vs RTT060000FBA |
RTT060000FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.02ohm, 1% +/-Tol, 1206, | Ralec | RTT06000JTP vs RTT060000FP2 |