Part Details for RV0805E1001FBT by Vishay Intertechnologies
Overview of RV0805E1001FBT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0805E1001FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8919
|
Newark | Rv 0805 25Ppm 1K 1% B Tr /Waffle Pack Or Tape & Reel |Vishay RV0805E1001FBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1300 / $4.8400 | Buy Now |
DISTI #
RV0805E1001FBT
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thin Film, High Precision - Tape and Reel (Alt: RV0805E1001FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.9440 / $5.8053 | Buy Now |
|
Future Electronics | Res Thin Film 0805 1K Ohm 1% 1/5W ±25ppm/°C Molded SMD SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$4.7500 | Buy Now |
DISTI #
RV0805E1001FBT
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thin Film, High Precision - Tape and Reel (Alt: RV0805E1001FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.9440 / $5.8053 | Buy Now |
DISTI #
RV0805E1001FBT
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 1%, 500 mW, 0805 [2012 Metric], Thin Film, High Precision - Tape and Reel (Alt: RV0805E1001FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RV0805E1001FBT
RV0805E1001FBT CAD Models
RV0805E1001FBT Part Data Attributes:
|
RV0805E1001FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV0805E1001FBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.627 mm | |
Package Length | 2.062 mm | |
Package Style | SMT | |
Package Width | 1.397 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-010 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |