Filter Your Search
1 - 2 of 2 results
|
RV0805E1001FBT
Vishay Intertechnologies
|
$5.7103 | No | Active | 1 kΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | 70 °C | YES | 50 V | e0 | CECC40401-010 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 627 µm | 2.062 mm | 1.397 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
RV0805E1001FBT
Vishay Sfernice
|
Check for Price | No | No | Active | 1 kΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | 70 °C | YES | 50 V | e0 | CECC40401-010 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 627 µm | 2.062 mm | 1.397 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 |