Part Details for RXW102M1VBK-1325S by Surge Components Inc
Overview of RXW102M1VBK-1325S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW102M1VBK-1325S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXW102M1VBK-1325S
|
Avnet Americas | CAP ALUM 1000UF 35V 20% 7000LHRS 12.5 X 25 - Bulk (Alt: RXW102M1VBK-1325S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXW102M1VBK-1325S
|
Avnet Americas | CAP ALUM 1000UF 35V 20% 7000LHRS 12.5 X 25 - Bulk (Alt: RXW102M1VBK-1325S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXW102M1VBK-1325S
|
Avnet Americas | CAP ALUM 1000UF 35V 20% 7000LHRS 12.5 X 25 - Bulk (Alt: RXW102M1VBK-1325S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW102M1VBK-1325S
RXW102M1VBK-1325S CAD Models
RXW102M1VBK-1325S Part Data Attributes
|
RXW102M1VBK-1325S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW102M1VBK-1325S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.35 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1167 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW102M1VBK-1325S
This table gives cross-reference parts and alternative options found for RXW102M1VBK-1325S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW102M1VBK-1325S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41888C7108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RXW102M1VBK-1325S vs B41888C7108M000 |
LXZ35VB102M12X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RXW102M1VBK-1325S vs LXZ35VB102M12X25LL |
ECA1VFG102 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | RXW102M1VBK-1325S vs ECA1VFG102 |
NRWA102M35V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW102M1VBK-1325S vs NRWA102M35V12.5X25TB15MMPF |
B41858C7108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RXW102M1VBK-1325S vs B41858C7108M000 |
B41888C7108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RXW102M1VBK-1325S vs B41888C7108M000 |
RXJ102M1VBK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RXW102M1VBK-1325S vs RXJ102M1VBK-1325S |
517D108M035DK6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXW102M1VBK-1325S vs 517D108M035DK6AE3 |
NRWA102M35V12.5X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW102M1VBK-1325S vs NRWA102M35V12.5X25TBF |
NRSX102M35V12.5X25TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RXW102M1VBK-1325S vs NRSX102M35V12.5X25TR |