Part Details for S-10-10 by COBI-ELECTRONIC
Overview of S-10-10 by COBI-ELECTRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-10-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS-10-10
|
TME | Power supply: switched-mode, for DIN rail, 10W, 10VDC, 1A, IP20 Min Qty: 1 | 81 |
|
$22.5300 / $28.5700 | Buy Now |