Filter Your Search
1 - 10 of 5,255 results
|
S101031SS03Q
C&K
|
$2.0519 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPST | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 6A@250VAC | 1A@125VDC | 6 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER | SILVER | COPPER | NYLON | NO | SILVER | COPPER | SOLDER | 0.335 inch | 13.46 mm | 7.11 mm | 22.99 mm | 0.3 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||
|
S101031SS07Q
C&K
|
$2.3020 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPST | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 6A@250VAC | 1A@125VDC | 6 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER | SILVER | COPPER | NYLON | NO | SILVER | COPPER | QUICK CONNECT | 0.335 inch | 13.46 mm | 7.11 mm | 22.99 mm | 0.363 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||
|
S101031MS02Q
C&K
|
$2.5315 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | SPST | LATCHED | SLIDE SWITCH | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 13.46 mm | 7.11 mm | 22.99 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||
|
S101091SS03Q
C&K
|
$2.8291 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPST | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 6A@250VAC | 1A@125VDC | 6 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER | SILVER | COPPER | NYLON | NO | SILVER | COPPER | SOLDER | 0.335 inch | 13.46 mm | 7.11 mm | 22.99 mm | 0.3 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||
|
S101091SS07Q
C&K
|
$3.1617 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPST | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 6A@250VAC | 1A@125VDC | 6 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER | SILVER | COPPER | NYLON | NO | SILVER | COPPER | QUICK CONNECT | 0.335 inch | 13.46 mm | 7.11 mm | 22.99 mm | 0.363 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||
|
S101091SSWCG
C&K
|
$4.1216 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPST | LATCHED | GOLD OVER SILVER | SLIDE SWITCH | HIGH TYPE | 6A@250VAC | 1A@125VDC | 6 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER | GOLD OVER SILVER | COPPER | NYLON | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER | WIRE | 0.335 inch | 13.46 mm | 7.11 mm | 22.99 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||
|
S101031SS03G
C&K
|
$4.1561 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPST | LATCHED | GOLD OVER SILVER | SLIDE SWITCH | HIGH TYPE | 6A@250VAC | 1A@125VDC | 6 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER | GOLD OVER SILVER | COPPER | NYLON | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER | SOLDER | 0.335 inch | 13.46 mm | 7.11 mm | 22.99 mm | 0.3 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||
|
S101091MS02QE
C&K
|
$4.4851 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | SPST | LATCHED | SLIDE SWITCH | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 13.46 mm | 7.11 mm | 22.99 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||
|
S101031MS02QE
C&K
|
$4.5118 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | SPST | LATCHED | SLIDE SWITCH | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 13.46 mm | 7.11 mm | 22.99 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||
|
S101091SSWCBE
C&K
|
$4.5346 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE SWITCH | HIGH TYPE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER | GOLD | COPPER | NYLON | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER | WIRE | 0.335 inch | 13.46 mm | 7.11 mm | 22.99 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |