Part Details for S-1214BC0H-E8T1U7 by ABLIC Inc.
Overview of S-1214BC0H-E8T1U7 by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for S-1214BC0H-E8T1U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-1214BC0H-E8T1U7TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9808 / $1.0185 | Buy Now |
DISTI #
S-1214BC0H-E8T1U7
|
Avnet Americas | LDO Regulator Positive 12V 1A 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-1214BC0H-E8T1U7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.9200 / $1.0200 | Buy Now |
DISTI #
628-S-1214BC0HE8T1U7
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.9570 / $0.9990 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9580 / $1.4230 | Buy Now |
DISTI #
S-1214BC0H-E8T1U7
|
Avnet Americas | LDO Regulator Positive 12V 1A 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-1214BC0H-E8T1U7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.9200 / $1.0200 | Buy Now |
Part Details for S-1214BC0H-E8T1U7
S-1214BC0H-E8T1U7 CAD Models
S-1214BC0H-E8T1U7 Part Data Attributes:
|
S-1214BC0H-E8T1U7
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1214BC0H-E8T1U7
ABLIC Inc.
IC REG LINEAR 12.0V 1000mA HSOP-8A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HSOP-8 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Line Regulation-Max | 9.054% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR, 13 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |