Filter Your Search
1 - 1 of 1 results
|
S-1214BC0H-E8T1U7
ABLIC Inc.
|
Check for Price | Yes | Active | 36 V | 13 V | 12 V | 130 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 45 V | 9.054 % | 0.09 % | 1 | 12.24 V | 11.76 V | CMOS | 2 % | R-PDSO-G8 | e3 | 150 °C | -40 °C | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR, 13 INCH | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.02 mm | 1.68 mm | ABLIC INC | HSOP-8 | compliant | Fixed,Positive,Single Output,Ldo |