Part Details for S-8356K18MC-NEDT2U by ABLIC Inc.
Overview of S-8356K18MC-NEDT2U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8356K18MC-NEDT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8356K18MC-NEDT2U-ND
|
DigiKey | IC REG CTRLR BOOST SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6959 / $0.7227 | Buy Now |
DISTI #
S-8356K18MC-NEDT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 1.8V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8356K18MC-NEDT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
628-8356K18MC-G
|
Mouser Electronics | Switching Controllers 1.8V Step-Up 2.4% RoHS: Compliant | 0 |
|
$0.6800 / $0.7220 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6790 / $1.0100 | Buy Now |
|
Quest Components | 80 |
|
$1.2782 / $2.3240 | Buy Now | |
DISTI #
S-8356K18MC-NEDT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 1.8V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8356K18MC-NEDT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
S-8356K18MC-NEDT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 1.8V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8356K18MC-NEDT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6500 / $0.7100 | Buy Now |
Part Details for S-8356K18MC-NEDT2U
S-8356K18MC-NEDT2U CAD Models
S-8356K18MC-NEDT2U Part Data Attributes
|
S-8356K18MC-NEDT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8356K18MC-NEDT2U
ABLIC Inc.
IC REG CTRLR BOOST 1.8V SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-8356K18MC-NEDT2U
This table gives cross-reference parts and alternative options found for S-8356K18MC-NEDT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8356K18MC-NEDT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8356K18MC-NED-T2 | Switching Controller, Voltage-mode, 0.08A, 115kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-8356K18MC-NEDT2U vs S-8356K18MC-NED-T2 |
S-8356K18MC-NED-T2G | 0.08A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8356K18MC-NEDT2U vs S-8356K18MC-NED-T2G |
S-8356K18MC-NED-T2 | Switching Controller, Voltage-mode, 0.08A, 115kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | S-8356K18MC-NEDT2U vs S-8356K18MC-NED-T2 |