Part Details for S25FL128SAGMFV003 by Infineon Technologies AG
Overview of S25FL128SAGMFV003 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGMFV003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL128SAGMFV003CT-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4148 In Stock |
|
$3.6315 / $5.0300 | Buy Now |
DISTI #
S25FL128SAGMFV003
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 16-Pin 8ns SOIC T/R - Tape and Reel (Alt: S25FL128SAGMFV003) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.5976 | Buy Now |
DISTI #
727-25FL128SAGMFV003
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 474 |
|
$3.5600 / $4.9500 | Buy Now |
DISTI #
V72:2272_06272126
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2326 Container: Cut Strips | Americas - 945 |
|
$3.4020 / $4.9030 | Buy Now |
|
Future Electronics | 128 Mbit (16 Mbyte)/256 Mbit (32 Mbyte)3.0V SPI Flash Memory RoHS: Non Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0Reel |
|
$2.9100 | Buy Now |
|
Rochester Electronics | S25FL128S - (16-MB), 3.0 V FL-L Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 1450 |
|
$2.8800 / $3.3800 | Buy Now |
DISTI #
S25FL128SAGMFV003
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 16-Pin 8ns SOIC T/R - Tape and Reel (Alt: S25FL128SAGMFV003) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.5976 | Buy Now |
|
Ameya Holding Limited | 237 |
|
RFQ | ||
DISTI #
SP005650759
|
EBV Elektronik | NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 16-Pin 8ns SOIC T/R (Alt: SP005650759) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FL128SAGMFV003
S25FL128SAGMFV003 CAD Models
S25FL128SAGMFV003 Part Data Attributes:
|
S25FL128SAGMFV003
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGMFV003
Infineon Technologies AG
Flash, 16MX8, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL128SAGMFV003
This table gives cross-reference parts and alternative options found for S25FL128SAGMFV003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGMFV003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SAGMFA001 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV003 vs S25FL128SAGMFA001 |
S25FL128SAGMFVG00 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV003 vs S25FL128SAGMFVG00 |
S25FL128SAGMFN003 | Flash, 16MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FL128SAGMFV003 vs S25FL128SAGMFN003 |
S25FL128SAGMFNG00 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV003 vs S25FL128SAGMFNG00 |
S25FL128SAGMFA000 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFV003 vs S25FL128SAGMFA000 |
S25FL128SAGMFM003 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV003 vs S25FL128SAGMFM003 |
S25FL128SAGMFMR00 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV003 vs S25FL128SAGMFMR00 |
S25FL128SAGMFM001 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFV003 vs S25FL128SAGMFM001 |
S25FL128SAGMFN001 | Flash, 16MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FL128SAGMFV003 vs S25FL128SAGMFN001 |
S25FL128SAGMFM000 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFV003 vs S25FL128SAGMFM000 |