Part Details for S25FL132K0XMFIQ13 by Infineon Technologies AG
Overview of S25FL132K0XMFIQ13 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S25FL132K0XMFIQ13
S25FL132K0XMFIQ13 CAD Models
S25FL132K0XMFIQ13 Part Data Attributes:
|
S25FL132K0XMFIQ13
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL132K0XMFIQ13
Infineon Technologies AG
Flash,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Memory IC Type | FLASH | |
Programming Voltage | 3 V |