Filter Your Search
1 - 3 of 3 results
|
S25FL132K0XMFIQ13
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 108 MHz | FLASH | ALSO CONFIGURABLE AS 32M X 1 | 2 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.159 mm | 5.283 mm | 5.283 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
S25FL132K0XMFIQ13
Spansion
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3 V | 108 MHz | FLASH | ALSO CONFIGURABLE AS 32M X 1 | 2 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | S-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.159 mm | 5.283 mm | 5.283 mm | SPANSION INC | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||
|
S25FL132K0XMFIQ13
Infineon Technologies AG
|
Check for Price | Obsolete | FLASH | 3 V | INFINEON TECHNOLOGIES AG | compliant | Infineon |