Part Details for S29AL016J70BFI022 by Infineon Technologies AG
Overview of S29AL016J70BFI022 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AL016J70BFI022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5974
|
Newark | Flash Memory, 16Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S29AL016J70BFI022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1500 / $2.8200 | Buy Now |
DISTI #
51Y1381
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S29AL016J70BFI022 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-S29AL016J70BFI022CT-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2420 In Stock |
|
$1.8464 / $2.7900 | Buy Now |
DISTI #
S29AL016J70BFI022
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin FBGA T/R - Tape and Reel (Alt: S29AL016J70BFI022) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7377 / $2.1100 | Buy Now |
DISTI #
727-29AL016J70BFI022
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 3200 |
|
$1.7800 / $2.7000 | Buy Now |
|
Future Electronics | S29AL016J Series 3.6 V 16 Mb (2 M x 8 / 1 M x 16) 70ns Parallel Flash - FBGA-48 RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$1.7500 | Buy Now |
|
Future Electronics | S29AL016J Series 3.6 V 16 Mb (2 M x 8 / 1 M x 16) 70ns Parallel Flash - FBGA-48 RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.7800 / $1.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 196 |
|
$1.3103 / $3.0240 | Buy Now |
|
Quest Components | 156 |
|
$1.8900 / $4.0500 | Buy Now | |
DISTI #
S29AL016J70BFI022
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin FBGA T/R - Tape and Reel (Alt: S29AL016J70BFI022) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7377 / $2.1100 | Buy Now |
Part Details for S29AL016J70BFI022
S29AL016J70BFI022 CAD Models
S29AL016J70BFI022 Part Data Attributes
|
S29AL016J70BFI022
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL016J70BFI022
Infineon Technologies AG
Flash, 1MX16, 70ns, PBGA48, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AL016J70BFI022
This table gives cross-reference parts and alternative options found for S29AL016J70BFI022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70BFI022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160BBXEI-70G | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 | Macronix International Co Ltd | S29AL016J70BFI022 vs MX29LV160BBXEI-70G |
AM29LV160BB-80WCE | Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | S29AL016J70BFI022 vs AM29LV160BB-80WCE |
M29W160EB80ZA3F | Flash, 1MX16, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | S29AL016J70BFI022 vs M29W160EB80ZA3F |
S29AL016J70BFI023 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFI022 vs S29AL016J70BFI023 |
S29AL016J70BFI020 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | S29AL016J70BFI022 vs S29AL016J70BFI020 |
MX29LV160ABXBI-70G | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-210, CSP-48 | Macronix International Co Ltd | S29AL016J70BFI022 vs MX29LV160ABXBI-70G |
MX29LV160BBXBI-70G | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-210, CSP-48 | Macronix International Co Ltd | S29AL016J70BFI022 vs MX29LV160BBXBI-70G |
S29AL016D70BAI022 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29AL016J70BFI022 vs S29AL016D70BAI022 |
HY29DL162BF-80 | Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, FBGA-48 | SK Hynix Inc | S29AL016J70BFI022 vs HY29DL162BF-80 |
HY29DL163BF-80I | Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, FBGA-48 | SK Hynix Inc | S29AL016J70BFI022 vs HY29DL163BF-80I |