Part Details for S912XEG128BMAA by NXP Semiconductors
Overview of S912XEG128BMAA by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S912XEG128BMAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4176
|
Newark | 16-Bit Mcu, S12X Core, 128Kb Flash, 50Mhz, -40/+125Degc, Automotive Qualified, Qfp 80/Tray Rohs Compliant: Yes |Nxp S912XEG128BMAA Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $11.2900 | Buy Now |
DISTI #
2832-S912XEG128BMAA-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 50 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
350 In Stock |
|
$16.4400 | Buy Now |
DISTI #
S912XEG128BMAA-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 50 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2692 | Buy Now |
DISTI #
S912XEG128BMAA
|
Avnet Americas | MCU 16-Bit S912XE HCS12X CISC 128KB Flash 3.3V/5V 80-Pin QFP Brick - Trays (Alt: S912XEG128BMAA) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$9.9944 / $11.5258 | Buy Now |
DISTI #
841-S912XEG128BMAA
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 RoHS: Compliant | 420 |
|
$12.0600 / $19.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$12.4000 | Buy Now |
DISTI #
S912XEG128BMAA
|
Avnet Americas | MCU 16-Bit S912XE HCS12X CISC 128KB Flash 3.3V/5V 80-Pin QFP Brick - Trays (Alt: S912XEG128BMAA) RoHS: Compliant Min Qty: 41 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 350 Partner Stock |
|
$15.2892 / $17.6319 | Buy Now |
DISTI #
S912XEG128BMAA
|
Avnet Americas | MCU 16-Bit S912XE HCS12X CISC 128KB Flash 3.3V/5V 80-Pin QFP Brick - Trays (Alt: S912XEG128BMAA) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$9.9944 / $11.5258 | Buy Now |
DISTI #
S912XEG128BMAA
|
Avnet Americas | MCU 16-Bit S912XE HCS12X CISC 128KB Flash 3.3V/5V 80-Pin QFP Brick - Trays (Alt: S912XEG128BMAA) RoHS: Compliant Min Qty: 41 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 350 Partner Stock |
|
$15.2892 / $17.6319 | Buy Now |
DISTI #
S912XEG128BMAA
|
Avnet Americas | MCU 16-Bit S912XE HCS12X CISC 128KB Flash 3.3V/5V 80-Pin QFP Brick - Trays (Alt: S912XEG128BMAA) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$9.9944 / $11.5258 | Buy Now |
Part Details for S912XEG128BMAA
S912XEG128BMAA CAD Models
S912XEG128BMAA Part Data Attributes
|
S912XEG128BMAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XEG128BMAA
NXP Semiconductors
Microcontroller, 32-Bit, FLASH, HCS12X CPU, 50MHz, CMOS, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | HCS12X | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 59 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 80 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |