Filter Your Search
1 - 1 of 1 results
|
S912XEG128BMAA
NXP Semiconductors
|
$12.9728 | Yes | Active | 32 | 50 MHz | 131072 | 12288 | HCS12X | 40 MHz | 59 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | YES | 3 | 8 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.13 V | AUTOMOTIVE | S-PQFP-G80 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |