Part Details for SA101C472JAR by Kyocera AVX Components
Overview of SA101C472JAR by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101C472JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M1997
|
Newark | Capacitor Ceramic 4700Pf 100V, X7R, 5%, Axial, Capacitance:4700Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Range:Spinguard Sa Series Rohs Compliant: Yes |Kyocera Avx SA101C472JAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1770 | Buy Now |
DISTI #
SA101C472JAR-ND
|
DigiKey | CAP CER 4700PF 100V X7R AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1375 | Buy Now |
DISTI #
SA101C472JARC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 5%, X7R, Axial Leaded - Ammo Pack (Alt: SA101C472JARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1388 / $0.1531 | Buy Now |
DISTI #
SA101C472JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 5%, X7R, Axial Leaded - Tape and Reel (Alt: SA101C472JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1388 / $0.1531 | Buy Now |
DISTI #
581-SA101C472JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 4700 pF X7R 5 % .2 in RoHS: Compliant | 0 |
|
$0.1160 / $0.1230 | Order Now |
|
Future Electronics | CAP CER 4700PF 100V X7R AXIAL RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1187 | Buy Now |
DISTI #
SA101C472JARC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 5%, X7R, Axial Leaded - Ammo Pack (Alt: SA101C472JARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1388 / $0.1531 | Buy Now |
DISTI #
SA101C472JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 5%, X7R, Axial Leaded - Tape and Reel (Alt: SA101C472JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1388 / $0.1531 | Buy Now |
DISTI #
SA101C472JAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 100 V, � 5%, X7R, Axial Leaded (Alt: SA101C472JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SA101C472JAR
SA101C472JAR CAD Models
SA101C472JAR Part Data Attributes:
|
SA101C472JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C472JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101C472JAR
This table gives cross-reference parts and alternative options found for SA101C472JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C472JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA101C472JAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101C472JAR vs SA101C472JAC |
CMA-100/472JX10TAF | CAP,CERAMIC,4.7NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | SA101C472JAR vs CMA-100/472JX10TAF |
CMA-100/472JX10TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0047uF | Tecate Group | SA101C472JAR vs CMA-100/472JX10TR |
CMA-100/472JX10TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0047uF | Tecate Group | SA101C472JAR vs CMA-100/472JX10TA |
NCMA10X7R472J100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA101C472JAR vs NCMA10X7R472J100TRF |
CMA-100/472JX10BF | CAP,CERAMIC,4.7NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | SA101C472JAR vs CMA-100/472JX10BF |