Part Details for SA102A120JAR by Kyocera AVX Components
Overview of SA102A120JAR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A120JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K4330
|
Newark | Capacitor Ceramic 12Pf 200V, C0G, 5%, Axial, Capacitance:12Pf, Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Voltage Rating:200V, Capacitor Case Style:-, Capacitor Terminals:Axial Leaded, Lead Spacing:25.4Mm Rohs Compliant: Yes |Kyocera Avx SA102A120JAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.0930 | Buy Now |
DISTI #
SA102A120JAR-ND
|
DigiKey | CAP CER 12PF 200V NP0 AXIAL Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1108 | Buy Now |
DISTI #
SA102A120JAR
|
Avnet Americas | Cap Ceramic 12pF 200V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA102A120JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 / $0.1089 | Buy Now |
DISTI #
581-SA102A120JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 12 pF C0G(NP0) 5 % .2 in RoHS: Compliant | 1540 |
|
$0.0890 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0844 | Buy Now |
DISTI #
SA102A120JAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 12 pF C0G(NP0) 5 % .2 in RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0840 | Buy Now |
DISTI #
SA102A120JAR
|
Avnet Americas | Cap Ceramic 12pF 200V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA102A120JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 / $0.1089 | Buy Now |
DISTI #
SA102A120JAR
|
Avnet Asia | Cap Ceramic 12pF 200V C0G 5% Axial 125°C T/R (Alt: SA102A120JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SA102A120JAR
SA102A120JAR CAD Models
SA102A120JAR Part Data Attributes:
|
SA102A120JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA102A120JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA102A120JAR
This table gives cross-reference parts and alternative options found for SA102A120JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA102A120JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCMA10NPO120J200TRF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA102A120JAR vs NCMA10NPO120J200TRF |