Filter Your Search
1 - 2 of 2 results
|
SA102A120JA-R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SA | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | TUBULAR PACKAGE | TR, 14 INCH | NO | MATTE TIN OVER NICKEL | WIRE | AVX CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0040 | ||||||
|
SA102A120JAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | MATTE TIN OVER NICKEL | WIRE | 2.54 mm | 4.32 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 |