-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 15A, 250VAC, 250VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0091
|
Newark | Fuse, Fast Acting, 15A, 3812, Fuse Current:15A, Product Range:Singlfuse Sf-3812F-T Series, Voltage Rating Vac:125V, Voltage Rating V Dc:72V, Blow Characteristic:Fast Acting, Fuse Case Style:3812, Breaking Capacity Current Ac:150A, Rohs Compliant: Yes |Bourns SF-3812F1500T-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3200 | Buy Now |
DISTI #
33AH9372
|
Newark | 3812 Fast-Acting Tube 15A /Tape & Reel - 13" Reel |Bourns SF-3812F1500T-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 | Buy Now |
DISTI #
SF-3812F1500T-2CT-ND
|
DigiKey | FUSE BRD MT 15A 250VAC/80DC 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6982 In Stock |
|
$1.5552 / $3.7300 | Buy Now |
DISTI #
SF-3812F1500T-2
|
Avnet Americas | Fuse Chip 15A 250VAC 80VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-3812F1500T-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.9170 | Buy Now |
DISTI #
652-SF-3812F1500T-2
|
Mouser Electronics | Surface Mount Fuses 15A 250V FAST ACTING RoHS: Compliant | 5707 |
|
$1.6200 / $3.2800 | Buy Now |
DISTI #
V72:2272_23314717
|
Arrow Electronics | Fuse Chip Fast Acting 15A 250V SMD Solder Pad 3812 10.1 X 3.1 X 3.1mm Ceramic T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1838 Container: Cut Strips | Americas - 712 |
|
$1.5880 / $2.2950 | Buy Now |
DISTI #
71616902
|
RS | Singlfuse 3812 fast-acting 250V AC 15A | Bourns SF-3812F1500T-2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Onlinecomponents.com | SMD Fast Acting Fuse - 15A - 3812 - 250VAC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
DISTI #
33106773
|
Verical | Fuse Chip Fast Acting 15A 250V SMD Solder Pad 3812 10.1 X 3.1 X 3.1mm Ceramic T/R Min Qty: 4 Package Multiple: 1 Date Code: 1838 | Americas - 712 |
|
$1.5880 / $2.2950 | Buy Now |
DISTI #
SF-3812F1500T-2
|
TTI | Surface Mount Fuses 15A 250V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.5600 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-3812F1500T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-3812F1500T-2
Bourns Inc
Electric Fuse, Fast Blow, 15A, 250VAC, 250VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 50A | |
Blow Characteristic | FAST | |
Body Breadth | 3.1 mm | |
Body Height | 3.1 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3812 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 141 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |