Filter Your Search
1 - 1 of 1 results
|
SF-3812F1500T-2
Bourns Inc
|
$3.8384 | Yes | Active | 250 V | 250 V | 15 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 50A | 141 J | 60 s | 100 A | UL | e4 | 125 °C | -55 °C | 3812 | SURFACE MOUNT | TR, 13 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 3.1 mm | 3.1 mm | 10.1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns |