Part Details for SF58G by LGE
Overview of SF58G by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF58G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.7V 35ns null 5A 600V DO-27 Fast recovery/high efficiency diode ROHS | 730 |
|
$0.0456 / $0.0817 | Buy Now |