Filter Your Search
1 - 10 of 21 results
|
SF58G-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 5 A | 1.75 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SF58G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | 5 A | 1.75 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | SUPER FAST RECOVERY | 100 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SF58GP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-201AD | DO-201AD, 2 PIN | 2 | unknown | ||||||||||||||||||||||||||||||||||||||
|
SF58-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||
|
SF58GD1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SF58G
Continental Device India Ltd
|
Check for Price | Yes | Active | 5 A | 1.7 V | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT, HIGH RELIABILITY | SUPER FAST RECOVERY | 125 A | 1 | 600 V | O-PALF-W2 | IATF 16949 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SF58GC1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SF58G-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 1.75 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SF58G-BPC01
Micro Commercial Components
|
Check for Price | Active | 1.75 V | 35 ns | 5 µA | RECTIFIER DIODE | 600 V | MICRO COMMERCIAL COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
SF58G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 5 A | 1.7 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 150 A | 1 | 150 °C | LESHAN RADIO CO LTD | unknown | EAR99 |