-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG733ATTE220KCT-ND
|
DigiKey | RES 22 OHM 10% 1W 2512 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2209 In Stock |
|
$0.2273 / $1.0500 | Buy Now |
DISTI #
660-SG733ATTE220K
|
Mouser Electronics | Thick Film Resistors - SMD 1W 22ohm 10% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.2270 / $1.0400 | Order Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 22OHM, 200V, 10% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 | 3967 |
|
$0.1857 / $0.5064 | Buy Now |
DISTI #
SG733ATTE220K
|
TTI | Thick Film Resistors - SMD 1W 22ohm 10% 200ppm Anti-Surge pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG733ATTE220K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG733ATTE220K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for SG733ATTE220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG733ATTE220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73W3ARTTE220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE220K vs SG73W3ARTTE220K |
SG733ATTED220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE220K vs SG733ATTED220K |
SG73W3ALBK220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE220K vs SG73W3ALBK220K |
CR2512K22RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | SG733ATTE220K vs CR2512K22RE04 |
SG73W3ARTTED220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE220K vs SG73W3ARTTED220K |
TSR1MK220V | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG733ATTE220K vs TSR1MK220V |
SG733ALBK220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE220K vs SG733ALBK220K |
SG73W3ATBK220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE220K vs SG73W3ATBK220K |
SG733ATBK220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE220K vs SG733ATBK220K |
SG733ATTDD220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE220K vs SG733ATTDD220K |