Part Details for SG7805AL-DESC by Microchip Technology Inc
Overview of SG7805AL-DESC by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG7805AL-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG7805AL-DESC-ND
|
DigiKey | IC REG LINEAR 5V 1.5A 20CLCC Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7805AL-DESC
|
Avnet Americas | Linear Regulator Positive 5V 3.3A 20-Pin CLCC Tube - Bulk (Alt: SG7805AL-DESC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3 |
|
RFQ | |
DISTI #
SG7805AL-DESC
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
66 Alternates Available |
|
$236.1000 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 5V 1.5A 20-Pin CLLCC Tube | 66 Factory Stock |
|
$0 | Buy Now |
DISTI #
SG7805AL-DESC
|
Avnet Americas | Linear Regulator Positive 5V 3.3A 20-Pin CLCC Tube - Bulk (Alt: SG7805AL-DESC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3 |
|
RFQ | |
|
Ameya Holding Limited | 66 |
|
RFQ | ||
DISTI #
SG7805AL-DESC
|
Avnet Silica | Linear Regulator Positive 5V 3.3A 20-Pin CLCC Tube (Alt: SG7805AL-DESC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for SG7805AL-DESC
SG7805AL-DESC CAD Models
SG7805AL-DESC Part Data Attributes:
|
SG7805AL-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7805AL-DESC
Microchip Technology Inc
Fixed Positive Standard Regulator, 5V, BIPolar, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
Alternate Parts for SG7805AL-DESC
This table gives cross-reference parts and alternative options found for SG7805AL-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7805AL-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87782032X | Fixed Positive Standard Regulator, 5VCQCC20, CERAMIC, QCC-20 | Omnirel Corp | SG7805AL-DESC vs 5962-87782032X |
5962-87782032X | Fixed Positive Standard Regulator, 5VCQCC20, CERAMIC, QCC-20 | Unitrode Corp (RETIRED) | SG7805AL-DESC vs 5962-87782032X |
5962-87782012A | Fixed Positive Standard Regulator, 5VBIPolar, CQCC20, | Omnirel Corp | SG7805AL-DESC vs 5962-87782012A |
5962-87782034X | Fixed Positive Standard Regulator, | Unitrode Corp (RETIRED) | SG7805AL-DESC vs 5962-87782034X |
5962-87782012A | Fixed Positive Standard Regulator, 5VBIPolar, CQCC20, | Linfinity Microelectronics | SG7805AL-DESC vs 5962-87782012A |
5962-87782012A | Fixed Positive Standard Regulator, 5V, BIPolar, CQCC20 | Microchip Technology Inc | SG7805AL-DESC vs 5962-87782012A |