Part Details for SGM3110-5.0YN6/TR by SG Micro Corp
Overview of SGM3110-5.0YN6/TR by SG Micro Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM3110-5.0YN6/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM3110-5.0YN6/TR
|
Avnet Americas | Charge Pump Step Up 5V 250mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: SGM3110-5.0YN6/TR) RoHS: Not Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
SGM3110-5.0YN6/TR
|
Avnet Americas | Charge Pump Step Up 5V 250mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: SGM3110-5.0YN6/TR) RoHS: Not Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-23-6 | 1580 |
|
$0.0978 / $0.1561 | Buy Now |
DISTI #
SGM3110-5.0YN6/TR
|
EBV Elektronik | Charge Pump Step Up 5V 250mA 6-Pin SOT-23 T/R (Alt: SGM3110-5.0YN6/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MicroPower Regulated Charge Pump | 76000 |
|
$0.0910 / $0.1360 | Buy Now |
Part Details for SGM3110-5.0YN6/TR
SGM3110-5.0YN6/TR CAD Models
SGM3110-5.0YN6/TR Part Data Attributes:
|
SGM3110-5.0YN6/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM3110-5.0YN6/TR
SG Micro Corp
Analog Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.2 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |