Filter Your Search
1 - 1 of 1 results
|
SGM3110-5.0YN6/TR
SG Micro Corp
|
Check for Price | Contact Manufacturer | YES | 5 V | 3 V | 250 mA | SWITCHING REGULATOR | 5.2 V | 2.7 V | 1 | 5.2 V | 4.8 V | BOOST | 750 kHz | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.92 mm | 1.25 mm | 1.6 mm | SG MICRO CORP | , | unknown | 8542.39.00.01 |