Part Details for SH32B225K101CT by Walsin Technology Corporation
Overview of SH32B225K101CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH32B225K101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SH32B225K101CT-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0522 / $0.3400 | Buy Now |
DISTI #
791-SH32B225K101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2 uF 10% X7R - 55 C + 125 C 1210 Flex Term RoHS: Compliant | 0 |
|
$0.4100 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0520 | Buy Now |
DISTI #
SH32B225K101CT
|
TME | Capacitor: ceramic, 2.2uF, 100V, X7R, ±10%, 1210 Min Qty: 1000 | 0 |
|
$0.1190 | RFQ |
|
CHIPMALL.COM LIMITED | Package/Enclosure1210 Capacitance2.2uF Tolerance10% Voltage Rating100V Temperature CoefficientMaterialX7R | 4200 |
|
$0.0847 / $0.2026 | Buy Now |
Part Details for SH32B225K101CT
SH32B225K101CT CAD Models
SH32B225K101CT Part Data Attributes:
|
SH32B225K101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH32B225K101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for SH32B225K101CT
This table gives cross-reference parts and alternative options found for SH32B225K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH32B225K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SH32B225K101CT vs MSASH32MSB7225KPNA01 |
MBASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SH32B225K101CT vs MBASH32MSB7225KPNA01 |
MCJCH32MAB7225KPPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SH32B225K101CT vs MCJCH32MAB7225KPPA1J |
MLASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SH32B225K101CT vs MLASH32MSB7225KPNA01 |
MBJCH32MAB7225KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SH32B225K101CT vs MBJCH32MAB7225KPPA01 |
885382209002 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Wurth Elektronik | SH32B225K101CT vs 885382209002 |
MMASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SH32B225K101CT vs MMASH32MSB7225KPNA01 |
MCASH32MSB7225KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SH32B225K101CT vs MCASH32MSB7225KPNA1J |
MCASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SH32B225K101CT vs MCASH32MSB7225KPNA01 |
MMJCH32MAB7225KPPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | SH32B225K101CT vs MMJCH32MAB7225KPPA18 |