-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, MO-193C, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0033
|
Newark | N Channel Mosfet, 30V, 8A, Tsop, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Product Range:-Rohs Compliant: Yes |Vishay SI3410DV-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
97Y9498
|
Newark | Mosfet, N-Ch, 30V, 8A, Tsop-6, Transistor Polarity:N Channel, Continuous Drain Current Id:8A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.016Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipation Rohs Compliant: Yes |Vishay SI3410DV-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4960 / $0.8220 | Buy Now |
DISTI #
SI3410DV-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 7.5A 6-Pin TSOP T/R - Tape and Reel (Alt: SI3410DV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.2488 | Buy Now |
DISTI #
SI3410DV-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 7.5A 6-Pin TSOP T/R - Tape and Reel (Alt: SI3410DV-T1-GE3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2835 / $0.3507 | Buy Now |
DISTI #
SI3410DV-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 7.5A 6-Pin TSOP T/R - Tape and Reel (Alt: SI3410DV-T1-GE3) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
781-SI3410DV-GE3
|
Mouser Electronics | MOSFET 30V Vds 20V Vgs TSOP-6 RoHS: Compliant | 14986 |
|
$0.2620 / $0.8000 | Buy Now |
|
Future Electronics | Si3410DV Series 30 V 19.5 mOhm Surface Mount N-Channel MOSFET - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Future Electronics | Si3410DV Series 30 V 19.5 mOhm Surface Mount N-Channel MOSFET - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 8A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, MO-193AA | 400 |
|
$0.2850 / $0.9500 | Buy Now |
DISTI #
SI3410DV-T1-GE3
|
TTI | MOSFET 30V Vds 20V Vgs TSOP-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.2430 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI3410DV-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI3410DV-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, MO-193C, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MO-193C, TSOP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.0195 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-193AA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 4.1 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |