-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 17A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9128
|
Newark | Mosfet,n Channel,30V,17A,so8, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:17A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V, No. Of Pins:8Pinsrohs Compliant: Yes |Vishay SI4174DY-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4861 |
|
$0.5220 / $0.9720 | Buy Now |
DISTI #
SI4174DY-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 12A 8-Pin SOIC N T/R - Tape and Reel (Alt: SI4174DY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.3945 | Buy Now |
DISTI #
781-SI4174DY-T1-GE3
|
Mouser Electronics | MOSFET 30V Vds 20V Vgs SO-8 RoHS: Compliant | 25834 |
|
$0.2900 / $0.8700 | Buy Now |
|
Future Electronics | N-CH MOSFET SO-8 BWL 30V 10MOHM @10V- LEAD(PB) AND HALOGEN FREE RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
|
Future Electronics | N-CH MOSFET SO-8 BWL 30V 10MOHM @10V- LEAD(PB) AND HALOGEN FREE RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.3450 / $1.1500 | Buy Now | |
DISTI #
SI4174DY-T1-GE3
|
TTI | MOSFET 30V Vds 20V Vgs SO-8 pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.2880 / $0.3000 | Buy Now |
DISTI #
SI4174DY-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 12A 8-Pin SOIC N T/R - Tape and Reel (Alt: SI4174DY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.3945 | Buy Now |
DISTI #
SI4174DY-T1-GE3
|
TME | Transistor: N-MOSFET, unipolar, 30V, 13.5A, 3.2W, SO8 Min Qty: 1 | 2102 |
|
$0.4000 / $0.9630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4174DY-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4174DY-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 17A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI4174DY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4174DY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6694_NF073 | Small Signal Field-Effect Transistor, 12A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | SI4174DY-T1-GE3 vs FDS6694_NF073 |
TPC8038-H | TRANSISTOR 12000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, THIN, 2-6J1B, 8 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | SI4174DY-T1-GE3 vs TPC8038-H |
FDS6694_NL | Small Signal Field-Effect Transistor, 12A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | SI4174DY-T1-GE3 vs FDS6694_NL |
TPC8037-H | TRANSISTOR 12000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, THIN, 2-6J1B, 8 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | SI4174DY-T1-GE3 vs TPC8037-H |
SI4174DY-T1-GE3 | Small Signal Field-Effect Transistor, 12A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Siliconix | SI4174DY-T1-GE3 vs SI4174DY-T1-GE3 |
FDS6694 | Small Signal Field-Effect Transistor, 12A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | SI4174DY-T1-GE3 vs FDS6694 |
SI4886DY-T1-GE3 | Small Signal Field-Effect Transistor, 9.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | SI4174DY-T1-GE3 vs SI4886DY-T1-GE3 |
FDS6694L86Z | Small Signal Field-Effect Transistor, 12A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI4174DY-T1-GE3 vs FDS6694L86Z |
FDS6694F011 | Small Signal Field-Effect Transistor, 12A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI4174DY-T1-GE3 vs FDS6694F011 |