-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Manchester Encoder/Decoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2470-5-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 20VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1966 In Stock |
|
$3.8178 / $6.7900 | Buy Now |
DISTI #
634-SI4460-B1B-FM
|
Mouser Electronics | RF Transceiver +13/-126 dBm sub-GHz transmitter RoHS: Compliant | 712 |
|
$3.8800 / $5.0200 | Buy Now |
DISTI #
V36:1790_06534079
|
Arrow Electronics | +13/-126 dBm Sub-GHz Transmitter Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 | Americas - 1960 |
|
$2.9600 / $4.0250 | Buy Now |
DISTI #
E54:1762_06083498
|
Arrow Electronics | +13/-126 dBm Sub-GHz Transmitter Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2410 | Europe - 1230 |
|
$3.5760 / $5.4030 | Buy Now |
DISTI #
67005299
|
Verical | +13/-126 dBm Sub-GHz Transmitter Min Qty: 2 Package Multiple: 1 Date Code: 2203 | Americas - 1960 |
|
$2.9600 / $4.0250 | Buy Now |
DISTI #
79056414
|
Verical | +13/-126 dBm Sub-GHz Transmitter Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 1230 |
|
$3.5760 / $5.4030 | Buy Now |
|
Quest Components | 58 |
|
$7.2391 / $11.7390 | Buy Now | |
DISTI #
SI4460-B1B-FM
|
TME | IC: RF transceiver, 1Mbps, 1.8÷3.6VDC, SPI, SMD, QFN20, 50nA, 13dBm Min Qty: 1 | 0 |
|
$7.1500 / $8.9900 | RFQ |
|
Chip1Cloud | Version 1.2 of the Si4464-63-61-60 datasheet is now available | 2100 |
|
RFQ | |
|
Perfect Parts Corporation | 6085 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4460-B1B-FM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4460-B1B-FM
Silicon Laboratories Inc
Manchester Encoder/Decoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for SI4460-B1B-FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4460-B1B-FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3D3523D-50 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4460-B1B-FM vs 3D3523D-50 |
SI4461-BXX-FM | Manchester Encoder/Decoder | Silicon Laboratories Inc | SI4460-B1B-FM vs SI4461-BXX-FM |
3D3523-50 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SI4460-B1B-FM vs 3D3523-50 |
TDA5340XT | Manchester Encoder/Decoder, PDSO20, GREEN, PLASTIC, TSSOP-28 | Infineon Technologies AG | SI4460-B1B-FM vs TDA5340XT |
SI4463-BXX-FMR | Manchester Encoder/Decoder | Silicon Laboratories Inc | SI4460-B1B-FM vs SI4463-BXX-FMR |
3D3523G-20 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | SI4460-B1B-FM vs 3D3523G-20 |
3D3523D-5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4460-B1B-FM vs 3D3523D-5 |
SI4463-C2A-GM | Manchester Encoder/Decoder, QFN-2 | Silicon Laboratories Inc | SI4460-B1B-FM vs SI4463-C2A-GM |
3D3523-25 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SI4460-B1B-FM vs 3D3523-25 |
3D3523-10 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SI4460-B1B-FM vs 3D3523-10 |