-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Manchester Encoder/Decoder, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6980
|
Newark | Rf Txrx, 119Mhz-1.05Ghz, -40 To 85Deg C Rohs Compliant: Yes |Silicon Labs SI4464-B1B-FMR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2305 |
|
$5.5100 / $8.1500 | Buy Now |
DISTI #
SI4464-B1B-FMRCT-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 20VFQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9450 In Stock |
|
$4.8625 / $6.6300 | Buy Now |
DISTI #
634-SI4464-B1X-FMR
|
Mouser Electronics | RF Transceiver +20 dBm sub-GHz Transceiver RoHS: Compliant | 20096 |
|
$4.8600 / $6.6300 | Buy Now |
|
Ameya Holding Limited | TXRX ISM EZ RADIO PRO 20QFN | 200 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX+MCU ISM<, 1GHZ 20VFQFN | 10800 |
|
RFQ | |
DISTI #
3387059RL
|
element14 Asia-Pacific | RF TXRX, 119MHZ-1.05GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 2305 |
|
$5.8985 / $7.2614 | Buy Now |
DISTI #
3387059
|
element14 Asia-Pacific | RF TXRX, 119MHZ-1.05GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2305 |
|
$5.8985 / $7.6058 | Buy Now |
DISTI #
3387059RL
|
Farnell | RF TXRX, 119MHZ-1.05GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 2305 |
|
$6.4552 / $7.4666 | Buy Now |
DISTI #
3387059
|
Farnell | RF TXRX, 119MHZ-1.05GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 2305 |
|
$6.4552 / $8.5154 | Buy Now |
|
Perfect Parts Corporation | 893435 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4464-B1B-FMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4464-B1B-FMR
Silicon Laboratories Inc
Manchester Encoder/Decoder, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for SI4464-B1B-FMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4464-B1B-FMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3D3523D-50 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4464-B1B-FMR vs 3D3523D-50 |
SI4461-BXX-FM | Manchester Encoder/Decoder | Silicon Laboratories Inc | SI4464-B1B-FMR vs SI4461-BXX-FM |
3D3523-50 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SI4464-B1B-FMR vs 3D3523-50 |
TDA5340XT | Manchester Encoder/Decoder, PDSO20, GREEN, PLASTIC, TSSOP-28 | Infineon Technologies AG | SI4464-B1B-FMR vs TDA5340XT |
SI4463-BXX-FMR | Manchester Encoder/Decoder | Silicon Laboratories Inc | SI4464-B1B-FMR vs SI4463-BXX-FMR |
3D3523G-20 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | SI4464-B1B-FMR vs 3D3523G-20 |
3D3523D-5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4464-B1B-FMR vs 3D3523D-5 |
SI4463-C2A-GM | Manchester Encoder/Decoder, QFN-2 | Silicon Laboratories Inc | SI4464-B1B-FMR vs SI4463-C2A-GM |
3D3523-25 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SI4464-B1B-FMR vs 3D3523-25 |
3D3523-10 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SI4464-B1B-FMR vs 3D3523-10 |