SI4464-B1B-FMR
vs
3D3523-50
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
DATA DELAY DEVICES INC
|
Package Description |
QFN-20
|
DIP,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Silicon Labs
|
|
JESD-30 Code |
S-XQCC-N20
|
R-PDIP-T14
|
JESD-609 Code |
e3
|
|
Length |
4 mm
|
19.305 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
IN-LINE
|
Seated Height-Max |
0.9 mm
|
4.57 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Telecom IC Type |
MANCHESTER ENCODER/DECODER
|
MANCHESTER ENCODER/DECODER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
4 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SI4464-B1B-FMR with alternatives
Compare 3D3523-50 with alternatives