Part Details for SI53106-A01AGM by Skyworks Solutions Inc
Overview of SI53106-A01AGM by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53106-A01AGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3103-ND
|
DigiKey | IC BUFFER ZDB PCIE 1:6 40-QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
374 In Stock |
|
$2.8478 / $5.6700 | Buy Now |
DISTI #
634-SI53106-A01AGM
|
Mouser Electronics | Clock Buffer 1:6 low-power PCIe fan-out/zero-delay buffer RoHS: Compliant | 555 |
|
$2.9900 / $5.6700 | Buy Now |
DISTI #
E54:1762_07983127
|
Arrow Electronics | Zero Delay Buffer 6-Out HCSL Differential 40-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2223 | Europe - 375 |
|
$2.9280 / $4.9630 | Buy Now |
DISTI #
V36:1790_06538834
|
Arrow Electronics | Zero Delay Buffer 6-Out HCSL Differential 40-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2101 | Americas - 32 |
|
$2.9530 / $4.1150 | Buy Now |
|
Rochester Electronics | Si53106 - 1:6 low-power PCIe fan-out/zero-delay buffer RoHS: Compliant Status: Active Min Qty: 1 | 1876 |
|
$3.0200 / $3.5600 | Buy Now |
DISTI #
SI53106A01AGM
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI53106-A01AGM
SI53106-A01AGM CAD Models
SI53106-A01AGM Part Data Attributes:
|
SI53106-A01AGM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53106-A01AGM
Skyworks Solutions Inc
PLL Based Clock Driver, 53106 Series, 6 True Output(s), 0 Inverted Output(s), QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
Family | 53106 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for SI53106-A01AGM
This table gives cross-reference parts and alternative options found for SI53106-A01AGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI53106-A01AGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI53106-A01AGMR | PLL Based Clock Driver, 53106 Series, 12 True Output(s), 0 Inverted Output(s), LEAD FREE, MO-220, QFN-40 | Silicon Laboratories Inc | SI53106-A01AGM vs SI53106-A01AGMR |
SI53106-A01AGMR | PLL Based Clock Driver, 53106 Series, 6 True Output(s), 0 Inverted Output(s), QFN-40 | Skyworks Solutions Inc | SI53106-A01AGM vs SI53106-A01AGMR |