Part Details for SIL05-1A72-71QHR by Standex-Meder Electronics
Overview of SIL05-1A72-71QHR by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL05-1A72-71QHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5982
|
Newark | Reed Relay, Spst-No, 0.5A, 200V, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:Sil Series, Relay Mounting:Through Hole, Coil Resistance:1Kohm, Switching Current Max:500Ma, Switching Voltage Max:200V, Svhc:No Rohs Compliant: Yes |Standexmeder SIL05-1A72-71QHR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $4.0400 | Buy Now |
DISTI #
STXSIL05-1A72-71QHR
|
Heilind Electronics | 3305172871 RELAY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2832696
|
element14 Asia-Pacific | REED RELAY, SPST-NO, 0.5A, 200V, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3966 / $3.2990 | Buy Now |
DISTI #
2832696
|
Farnell | REED RELAY, SPST-NO, 0.5A, 200V, TH RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$3.0341 / $6.2067 | Buy Now |
Part Details for SIL05-1A72-71QHR
SIL05-1A72-71QHR CAD Models
SIL05-1A72-71QHR Part Data Attributes:
|
SIL05-1A72-71QHR
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL05-1A72-71QHR
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.005A (Coil), 5VDC (Coil), 25mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.8 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 25 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 0.7 ms | |
Packing Method | TUBE | |
Physical Dimension | 20.5mm x 5.8mm x 8.1mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.05 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |