Filter Your Search
1 - 1 of 1 results
|
SIL05-1A72-71QHR
Standex-Meder Electronics
|
$3.2889 | Active | 25 mW | 1.1 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 5 mA | 3.5 V | 750 mV | 5 V | .5A@200VAC | .5A@200VDC | 700 µs | 50 µs | e3 | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | WATER PROOF | NO | TIN | SOLDER | 5.8 mm | 8.1 mm | 20.5 mm | 20.5mm x 5.8mm x 8.1mm | STANDEX-MEDER ELECTRONICS | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |