Part Details for SIT1569AI-J3-18E-0012.000000E by SiTime Corporation
Overview of SIT1569AI-J3-18E-0012.000000E by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1569AI-J3-18E-0012.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1569AI-J3-18E-0012.000000E
|
Avnet Americas | MEMS Crystal Oscillator 12KHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1569AI-J3-18E-0012.000000E) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9465 | Buy Now |
DISTI #
SIT1569AI-J3-18E-0012.000000E
|
Avnet Americas | MEMS Crystal Oscillator 12KHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1569AI-J3-18E-0012.000000E) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9465 | Buy Now |
DISTI #
SIT1569AI-J3-18E-0012.000000E
|
Avnet Americas | MEMS Crystal Oscillator 12KHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1569AI-J3-18E-0012.000000E) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9465 | Buy Now |
Part Details for SIT1569AI-J3-18E-0012.000000E
SIT1569AI-J3-18E-0012.000000E CAD Models
SIT1569AI-J3-18E-0012.000000E Part Data Attributes
|
SIT1569AI-J3-18E-0012.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1569AI-J3-18E-0012.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 0.012MHz Nom, CSP, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CSP, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | SAMPLES IN CUT TAPE | |
Fall Time-Max | 70 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.012 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.05 mA | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 70 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |