Filter Your Search
1 - 1 of 1 results
|
SIT1569AI-J3-18E-0012.000000E
SiTime Corporation
|
Check for Price | Yes | Active | 12 kHz | 50 % | 15 pF | 1.8 V | LVCMOS | SAMPLES IN CUT TAPE | 70 ns | NO | 50 µA | 70 ns | 1.98 V | 1.62 V | 55/45 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | CSP, 4 PIN | compliant | Clock |