Part Details for SK13AEG30 by NKK Switches
Overview of SK13AEG30 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK13AEG30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9236
|
Newark | Switch, Key Operated, Sp3T, 0.1A, 28Vac, Product Range:-, Contact Configuration:Sp3T, Switch Operation:On-On-On, Switch Terminals:Solder, Contact Current Max:100Ma, Contact Voltage Ac Nom:28V, Contact Voltage Dc Nom:28V Rohs Compliant: Yes |Nkk Switches SK13AEG30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0600 / $25.4900 | Buy Now |
DISTI #
SK13AEG30-ND
|
DigiKey | SWITCH KEYLK 3POS SP3T 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3104 In Stock |
|
$10.2500 / $11.8200 | Buy Now |
DISTI #
633-SK13AEG30
|
Mouser Electronics | Keylock Switches SP3T ANTI-STAT R/A ON-ON-ON-NONE-NONE RoHS: Compliant | 25 |
|
$11.9900 / $16.9000 | Buy Now |
DISTI #
70367415
|
RS | Switch, Keylock, Sealed, SP3T, ON-ON-ON, Key Remove All Position,0.4A,28VAC/DC, R/A PC | NKK Switches SK13AEG30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1200 / $17.1500 | RFQ |
|
Future Electronics | SK Series SP 3 Position 45 Degree Right Angle Through Hole Switch Lock RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$14.3700 / $15.0900 | Buy Now |
DISTI #
SK13AEG30
|
TTI | Keylock Switches SP3T ANTI-STAT R/A ON-ON-ON-NONE-NONE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 240 In Stock |
|
$11.8700 / $16.7300 | Buy Now |
DISTI #
SK13AEG30
|
TME | Switch: key switch, Stabl.pos: 3, Switch.method: ON-ON-ON, THT Min Qty: 1 | 0 |
|
$7.8100 / $8.3000 | RFQ |
|
Powell Electronics | MINIATURE KEYLOCK/PC Min Qty: 1 | 5353 |
|
$17.0500 | Buy Now |
DISTI #
2375938
|
element14 Asia-Pacific | SWITCH, KEY OPERATED, SP3T, 0.1A, 28VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.9713 / $15.3883 | Buy Now |
|
Perfect Parts Corporation | 16 |
|
RFQ |
Part Details for SK13AEG30
SK13AEG30 CAD Models
SK13AEG30 Part Data Attributes
|
SK13AEG30
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SK13AEG30
NKK Switches
Keylock Switch, 3 Positions, SP3T, On-on-on, 10 PCB Hole Cnt, Solder Terminal, Keylock Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Type | KEYLOCK | |
Body Breadth | 10.16 mm | |
Body Height | 11.7094 mm | |
Body Length or Diameter | 11.9888 mm | |
Bushing Diameter | 0.354 inch | |
Bushing Length | 0.264 inch | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Function | SP3T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.157 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |