Filter Your Search
1 - 1 of 1 results
|
SK13AEG30
NKK Switches
|
$12.3982 | Yes | Yes | Active | 20000 Cycle(s) | 0.1 mΩ | 3 | SP3T | GOLD | KEYLOCK SWITCH | KEYLOCK | 0.4VA@28VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 0.354 inch | BERYLLIUM COPPER | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 45 deg | GLASS FILLED POLYAMIDE | 10 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 10.16 mm | 11.7094 mm | 11.9888 mm | 0.264 inch | 0.157 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches |