Part Details for SKM300GAL063D by SEMIKRON
Overview of SKM300GAL063D by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKM300GAL063D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 400A I(C), 600V V(BR)CES, N-CHANNEL | 1 |
|
$78.0000 | Buy Now |
DISTI #
SKM300GAL063D
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKM300GAL063D
SKM300GAL063D CAD Models
SKM300GAL063D Part Data Attributes
|
SKM300GAL063D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM300GAL063D
SEMIKRON
Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, CASE D57, SEMITRANS3-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-204 | |
Package Description | CASE D57, SEMITRANS3-7 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE D57 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1998-08-01 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1350 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 240 ns |
Alternate Parts for SKM300GAL063D
This table gives cross-reference parts and alternative options found for SKM300GAL063D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKM300GAL063D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT300DA60D3G | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, ROHS COMPLIANT, D3, 11 PIN | Microsemi Corporation | SKM300GAL063D vs APTGT300DA60D3G |
APTGF250SK60D3G | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, ROHS COMPLIANT, D3, 11 PIN | Microsemi Corporation | SKM300GAL063D vs APTGF250SK60D3G |
APTGF250DA60D3G | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, ROHS COMPLIANT, D3, 11 PIN | Microsemi Corporation | SKM300GAL063D vs APTGF250DA60D3G |
APTGT300SK60 | Insulated Gate Bipolar Transistor, 430A I(C), 600V V(BR)CES, N-Channel, MODULE-5 | Microsemi Corporation | SKM300GAL063D vs APTGT300SK60 |
APTGT300SK60G | Insulated Gate Bipolar Transistor, 430A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | SKM300GAL063D vs APTGT300SK60G |
APTGT300SK60D3G | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, ROHS COMPLIANT, D3, 11 PIN | Microsemi Corporation | SKM300GAL063D vs APTGT300SK60D3G |
SKM300GAR063D | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, CASE D58, SEMITRANS3-7 | SEMIKRON | SKM300GAL063D vs SKM300GAR063D |
APTGT300SK60D3G | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | SKM300GAL063D vs APTGT300SK60D3G |