Filter Your Search
1 - 1 of 1 results
|
SKM300GAL063D
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 600 V | 400 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 5 | 1 | 20 V | 1.35 kW | POWER CONTROL | SILICON | 600 ns | 240 ns | R-XUFM-X5 | e2 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | DO-204 | CASE D57, SEMITRANS3-7 | 2 | CASE D57 | compliant | EAR99 | 1998-08-01 |