-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-1469-ND
|
DigiKey | CAP ALUM 1500UF 20% 250V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
400 In Stock |
|
$6.5019 / $10.4000 | Buy Now |
DISTI #
598-SLP152M250H9P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C RoHS: Compliant | 35 |
|
$7.3600 / $9.8300 | Buy Now |
|
Future Electronics | SLP Series 250 V 1500 uF 105 °C Ø 35 x 50 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bag | 0Bag |
|
$7.2400 / $7.3800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 1500uF (+/-) 20% - 250VDC - Snap-in - 35mm Dia x 50mm RoHS: Compliant |
120 In Stock 1364 Factory Stock |
|
$6.3400 / $10.3500 | Buy Now |
DISTI #
SLP152M250H9P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C Min Qty: 40 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$6.4400 / $7.1100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 105°C - Radial - 1500uF (+/-) 20% - 250VDC - Snap-in - 35mm Dia x 50mm RoHS: Compliant |
120 In Stock 1364 Factory Stock |
|
$6.3400 / $10.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLP152M250H9P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP152M250H9P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 133 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.8371 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3610 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLP152M250H9P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP152M250H9P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG152M2E--A3550S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | Surge Components Inc | SLP152M250H9P3 vs LSG152M2E--A3550S |
250VXG1500MEFCSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | SLP152M250H9P3 vs 250VXG1500MEFCSN35X50 |