Filter Your Search
1 - 2 of 2 results
|
SLP152M250H9P3
Cornell Dubilier Electronics Inc
|
$7.6439 | Yes | Yes | Active | 1.5 mF | 250 V | 3.61 A | 20 % | 133 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8371 mA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 35 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||
|
SLP152M250H9P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.5 mF | 250 V | 3.61 A | 20 % | 133 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8371 mA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , |