Part Details for SMA6L22A by Littelfuse Inc
Overview of SMA6L22A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6L22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9376
|
Newark | Tvs Sma6L 22V Uni, 7 Tr/ Tr |Littelfuse SMA6L22A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1630 | Buy Now |
DISTI #
SMA6L22A-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC DO221AC Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1162 / $0.1393 | Buy Now |
DISTI #
576-SMA6L22A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 22Vr 600W 16.9A 5% UniDirectional RoHS: Compliant | 0 |
|
$0.1160 / $0.4100 | Order Now |
DISTI #
SMA6L22A
|
TTI | ESD Suppressors / TVS Diodes 22Vr 600W 16.9A 5% UniDirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1310 | Buy Now |
DISTI #
SMA6L22A-LF
|
TME | Diode: TVS, 600W, 25.7V, 16.9A, unidirectional, ±5%, DO221AC Min Qty: 5 | 0 |
|
$0.1480 / $0.2220 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 22V DO221AC (SMA) SMT T&R | 0 |
|
$0.2440 / $0.2806 | RFQ |
Part Details for SMA6L22A
SMA6L22A CAD Models
SMA6L22A Part Data Attributes:
|
SMA6L22A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6L22A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA , 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.7 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMA6L22A
This table gives cross-reference parts and alternative options found for SMA6L22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6L22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMA6L22A | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN | Littelfuse Inc | SMA6L22A vs TPSMA6L22A |