Filter Your Search
1 - 5 of 5 results
|
SMA6L22A
Littelfuse Inc
|
$0.1717 | Yes | Active | 35.5 V | 3 W | 25.7 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.9 V | 600 W | R-PDSO-F2 | e3 | DO-221AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
TPSMA6L22A
Littelfuse Inc
|
$0.2278 | Yes | Active | 35.5 V | 3 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 26.9 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-221AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
SMA6L22AG-SMAF-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
TPSMA6L22A
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 3.5 V | 35.5 V | 1 µA | 2.5 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 26.9 V | 600 W | 22 V | R-PDSO-F2 | DO-221AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-04-25 | ||||||||||
|
SMA6L22AL-SMAF-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 |