Part Details for SMBJ9.0A by Littelfuse Inc
Overview of SMBJ9.0A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ9.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4403
|
Newark | Tvs Diode, 600W, 9V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:9V, Clamping Voltage Vc Max:15.4V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:10V, rohs Compliant: Yes |Littelfuse SMBJ9.0A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1450 |
|
$0.2360 / $0.4380 | Buy Now |
DISTI #
17H2462
|
Newark | Transient Suppressor Diode,single,unidirectional,9V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse SMBJ9.0A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1750 | Buy Now |
DISTI #
SMBJ9.0ALFCT-ND
|
DigiKey | TVS DIODE 9VWM 15.4VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
444 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
576-SMBJ9.0A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 9V 5% Uni-Directional RoHS: Compliant | 6412 |
|
$0.0660 / $0.3700 | Buy Now |
DISTI #
71336713
|
RS | 600W Surface Mount TVS Diode | Littelfuse SMBJ9.0A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 / $0.2590 | RFQ |
|
Future Electronics | SMBJ Series 15.4 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1100 / $0.1190 | Buy Now |
|
Future Electronics | SMBJ Series 15.4 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
SMBJ9.0A
|
TTI | ESD Suppressors / TVS Diodes 600W 9V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0930 | Buy Now |
DISTI #
SMBJ9.0A-LF
|
TME | Diode: TVS, 600W, 10.55V, 39A, unidirectional, ±5%, DO214AA Min Qty: 3 | 4019 |
|
$0.0760 / $0.2740 | Buy Now |
|
CHIPMALL.COM LIMITED | Clamping voltage Vc15.4V Package/EnclosureDO-214AA,SMB Reverse working voltage Vrwm9V Reverse breakdown voltage Vbr10V | 7876 |
|
$0.0679 / $0.1157 | Buy Now |
Part Details for SMBJ9.0A
SMBJ9.0A CAD Models
SMBJ9.0A Part Data Attributes
|
SMBJ9.0A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ9.0A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ9.0A
This table gives cross-reference parts and alternative options found for SMBJ9.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ9.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ9.0AT3 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ9.0A vs SMBJ9.0AT3 |
SMBJ9.0AT1 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ9.0A vs SMBJ9.0AT1 |
SMBJ9.0T1 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ9.0A vs SMBJ9.0T1 |
SMBJ9.0A-HR | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | SMBJ9.0A vs SMBJ9.0A-HR |
SMBJ9.0A-HRA | Trans Voltage Suppressor Diode | Littelfuse Inc | SMBJ9.0A vs SMBJ9.0A-HRA |
SMBJ9.0T3 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | SMBJ9.0A vs SMBJ9.0T3 |