Filter Your Search
1 - 10 of 521 results
|
P6SMBJ9.0A
Diotec Semiconductor AG
|
$0.0569 | Yes | Active | 5 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.1 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
P6SMBJ90A
Diotec Semiconductor AG
|
$0.0569 | Yes | Active | 5 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 111 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMBJ90A-E3/52
Vishay Intertechnologies
|
$0.1129 | Yes | Active | 3.5 V | 146 V | 1 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 111 V | 600 W | 90 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | ||||||||
|
P6SMBJ9.0A-AQ
Diotec Semiconductor AG
|
$0.1153 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 5 | Matte Tin (Sn) | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | ||||||||||||||||||||||||||||||||||||
|
P6SMBJ90A-AQ
Diotec Semiconductor AG
|
$0.1153 | Yes | Active | 3 V | 146 V | 1 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 111 V | 600 W | 90 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-12-06 | ||||||||
|
SMBJ9.0A-E3/52
Vishay Intertechnologies
|
$0.1276 | Yes | Active | 3.5 V | 15.4 V | 10 µA | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 11.1 V | 600 W | 9 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | ||||||||
|
SMBJ9.0A/TR13
YAGEO Corporation
|
$0.1614 | Yes | Active | 5 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 11.1 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | |||||||||||
|
SMBJ9.0A
Littelfuse Inc
|
$0.1669 | No | No | Active | 3.5 V | 15.4 V | 10 µA | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.1 V | 600 W | 9 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SEMITRON | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
SMBJ90A
Littelfuse Inc
|
$0.1679 | No | Yes | Active | 3.5 V | 146 V | 1 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 111 V | 600 W | 90 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||
|
SMBJ9.0A-E3/5B
Vishay Semiconductors
|
$0.1737 | Yes | Yes | Active | 3.5 V | 15.4 V | 10 µA | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 11.1 V | 600 W | 9 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay |