Part Details for SMF40CA by Littelfuse Inc
Overview of SMF40CA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF40CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7953
|
Newark | Tvs Diode, Bidir, 40V, Sod-123Fl Rohs Compliant: Yes |Littelfuse SMF40CA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2475 |
|
$0.1780 / $0.4080 | Buy Now |
DISTI #
80AH2452
|
Newark | "tvs Smf 40V Bi, 7 Tr"/ Tr |Littelfuse SMF40CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now |
DISTI #
18-SMF40CACT-ND
|
DigiKey | TVS SOD123FL 40V 200W BIDIR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2072 In Stock |
|
$0.0871 / $0.4000 | Buy Now |
DISTI #
576-SMF40CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS SMF 40V RoHS: Compliant | 1346 |
|
$0.0980 / $0.3900 | Buy Now |
DISTI #
SMF40CA
|
TTI | ESD Suppressors / TVS Diodes TVS SMF 40V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.1060 | Buy Now |
DISTI #
SMF40CA-LF
|
TME | Diode: TVS, 0.2kW, 44.4÷49.1V, 3.1A, bidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1070 / $0.8170 | RFQ |
|
LCSC | 3.1A 200W 64.5V 44.4V 40V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | 202 |
|
$0.1455 / $0.2639 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 200W 40V SOD123FL SMT T&R | 0 |
|
$0.1809 / $0.2080 | RFQ |
Part Details for SMF40CA
SMF40CA CAD Models
SMF40CA Part Data Attributes:
|
SMF40CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF40CA
Littelfuse Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-05-15 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF40CA
This table gives cross-reference parts and alternative options found for SMF40CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF40CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF40CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF40CA vs SMF40CA |
SMF40CA | Trans Voltage Suppressor Diode, 1000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF40CA vs SMF40CA |
SMF40CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF40CA vs SMF40CA |
SMF40CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF40CA vs SMF40CA |
SMF40CA | Trans Voltage Suppressor Diode, 200W, 40V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMF40CA vs SMF40CA |
SMF40CA | Trans Voltage Suppressor Diode, 200W, 40V V(RWM), | Micro Commercial Components | SMF40CA vs SMF40CA |
SMF40CA | Trans Voltage Suppressor Diode, 1000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF40CA vs SMF40CA |
SMF40CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF40CA vs SMF40CA |