-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Transparent, 1.25mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6425
|
Newark | Led, Sml-81, Yellow Green, 572 Nm, 2.1 V, 20 Ma, 40 Mcd Rohs Compliant: Yes |Rohm SML-812MTT86 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2047 |
|
$0.2400 / $0.7070 | Buy Now |
DISTI #
846-SML-812MTT86CT-ND
|
DigiKey | LED GREEN CLEAR 3412 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61254 In Stock |
|
$0.1996 / $0.6800 | Buy Now |
DISTI #
SML-812MTT86
|
Avnet Americas | LED Uni-Color Yellow Green 2-Pin Chip LED T/R - Tape and Reel (Alt: SML-812MTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1183 | Buy Now |
DISTI #
755-SML-812MTT86
|
Mouser Electronics | Standard LEDs - SMD REVERSE MT GREEN HIGH BRIGHT RoHS: Compliant | 3098 |
|
$0.1900 / $0.6800 | Buy Now |
DISTI #
70522053
|
RS | LED Green 570nm Reverse Mount Clear 1305 | ROHM Semiconductor SML-812MTT86 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1970 | RFQ |
|
Future Electronics | SML-812 Series Yellow Green 1305 Clear 40 mcd 2.1 V Reverse Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Future Electronics | SML-812 Series Yellow Green 1305 Clear 40 mcd 2.1 V Reverse Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Quest Components | 1177 |
|
$0.3220 / $0.8050 | Buy Now | |
DISTI #
SML-812MTT86
|
TTI | Standard LEDs - SMD REVERSE MT GREEN HIGH BRIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1250 | Buy Now |
DISTI #
SML-812MTT86
|
Avnet Americas | LED Uni-Color Yellow Green 2-Pin Chip LED T/R - Tape and Reel (Alt: SML-812MTT86) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-812MTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-812MTT86
ROHM Semiconductor
Single Color LED, Yellow Green, Transparent, 1.25mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3.40 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for SML-812MTT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-812MTT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-810MT | Single Color LED, Yellowish Green, Clear, 1.8mm | ROHM Semiconductor | SML-812MTT86 vs SML-810MT |